The IDT 954201BFLF is a single crystal oscillator with a maximum operating frequency of 400MHz and a supply voltage of 3.3V. It is packaged in a surface mount SSOP package with a thickness of 2.3mm and a width of 7.5mm. The oscillator is lead free and RoHS compliant, with a moisture sensitivity level of 1. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
IDT 954201BFLF technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.