The IDT 954201BFLFT is a single crystal oscillator with a package case of SSOP and a contact plating of tin, matte. It operates at a maximum frequency of 400MHz and has a maximum operating temperature of 70°C. The oscillator is designed to work with an operating supply voltage of 3.3V and a supply current of 400mA. It is packaged in a tape and reel format with 1000 units per package. The device is RoHS compliant and has a moisture sensitivity level of 1.
IDT 954201BFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 18.4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 400mA |
| Thickness | 2.3mm |
| Width | 7.5mm |
| RoHS | Compliant |
No datasheet is available for this part.