The IDT 954204CGLF is a single crystal oscillator with a maximum frequency of 400MHz. It operates within a temperature range of 0°C to 70°C. The device is packaged in a TSSOP package and is designed for surface mount applications. It is compliant with RoHS regulations and has a supply current of 400mA. The oscillator is powered by a 3.3V supply voltage and is suitable for use in a variety of applications.
IDT 954204CGLF technical specifications.
| Package/Case | TSSOP |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 400mA |
| RoHS | Compliant |
No datasheet is available for this part.