The IDT 954204CGLFT is a single crystal oscillator operating at 3.3V with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It features a maximum frequency of 400MHz and a maximum supply current of 400mA. The oscillator is packaged in a TSSOP package and is designed for surface mount applications. It has an operating temperature range of 0°C to 70°C and is compliant with RoHS regulations.
IDT 954204CGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 400mA |
| RoHS | Compliant |
No datasheet is available for this part.