The IDT 954204CGLNT is a single crystal oscillator with a package quantity of 1000 units per reel. It operates at a maximum frequency of 400MHz and has a supply current of 400mA. The oscillator is designed for surface mount applications and is packaged in a lead-free TSSOP case with tin, matte contact plating. It is RoHS compliant and operates within a temperature range of 0°C to 70°C.
IDT 954204CGLNT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Crystal |
| Lead Free | Lead Free |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Series | TCH™ |
| Supply Current | 400mA |
| RoHS | Compliant |
No datasheet is available for this part.