The IDT 954206AGLF is a single-channel surface mount device packaged in a TFSOP. It operates within a temperature range of 0 to 70°C and is compliant with RoHS regulations. The component is lead free and has a moisture sensitivity level of 1. It measures 6.1mm in width and 1mm in thickness, with a length of 14mm.
IDT 954206AGLF technical specifications.
| Package/Case | TFSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 34 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.