The IDT 954206BGLF is a surface mount IC with a TSSOP package, designed to operate at a maximum temperature of 70°C and a minimum temperature of 0°C. It is lead free and RoHS compliant, with a contact plating of tin and a matte finish. The IC is packaged in a tray with 34 units, and has a thickness of 1mm and a width of 6.1mm. It is suitable for use in applications where a low operating supply voltage of 3.3V is required.
IDT 954206BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 34 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 954206 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.