The IDT 954206BGLFT is a dual IC with a package quantity of 1000 units per reel, packaged in tape and reel format. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is RoHS compliant and lead free, with a moisture sensitivity level of 1. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V, with an operating supply voltage of 3.3V. The IC is designed for surface mount applications and has a thickness of 1mm and a width of 6.1mm.
Sign in to ask questions about the IDT 954206BGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 954206BGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 954206 |
| Supply Current | 400mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 954206BGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
