The IDT 954226AKLFT is a single circuit surface mount device with a clock input. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in tape and reel format for surface mount applications.
IDT 954226AKLFT technical specifications.
| Input | Clock |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.