Clock Synthesizer / Jitter Cleaner Programmable Timing Control Hub? for Mobile P4? Systems
IDT 954229AGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 14mm |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | 954229 |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.