IC TIMING CTRL HUB P4 72-VFQFPN
Checking distributor stock and pricing after the page loads.
IDT 954305DKLF technical specifications.
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tray |
| PLL | No |
| RoHS | Compliant |