
The IDT 954310BGLF is a single IC packaged in a TFSOP with a tin contact plating and lead-free construction. It is designed for surface mount applications and has a moisture sensitivity level of 1. The IC operates within a temperature range of 0°C to 70°C and is RoHS compliant. It has a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V.
IDT 954310BGLF technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 17mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 22 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| PLL | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.