The IDT 95V2F857AGLFT is a single-chip voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates on a supply voltage between 2.3V and 2.7V, with a typical operating supply voltage of 2.5V. The device is packaged in a lead-free TSSOP package, measuring 12.5mm in length, 6.1mm in width, and 1mm in thickness. It is RoHS compliant and suitable for use in applications where a low supply current of 175mA is required.
IDT 95V2F857AGLFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 175mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |
No datasheet is available for this part.