The IDT 95V2F857AHLF is a single LVCMOS PLL with a maximum frequency of 233MHz. It operates within a supply voltage range of 2.3V to 2.7V and is packaged in a VFBGA package. The device is lead free and is designed for surface mount applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of 0°C.
IDT 95V2F857AHLF technical specifications.
| Package/Case | VFBGA |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 325 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Supply Current | 175mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.