The IDT 95V2F857AHLFT is a lead-free linear regulator with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It operates at a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The regulator has a supply current of 175mA and is available in a tape and reel packaging with 2500 units per package. It is RoHS compliant and part of the 95V2F857A series.
IDT 95V2F857AHLFT technical specifications.
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 95V2F857A |
| Supply Current | 175mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |
No datasheet is available for this part.