Zero Delay PLL Clock Driver Single 45MHz to 233MHz 40-Pin VFQFPN EP Tray
IDT 95V2F857AKLF technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Supply Current | 175mA |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.