This 2.5V LVCMOS PLL clock generator from IDT operates at a maximum frequency of 233MHz and is available in a surface mount package. The device is lead free and RoHS compliant, with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It is packaged in tape and reel format and has a thickness of 900um.
IDT 95V2F857AKLFT technical specifications.
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Compliant |
No datasheet is available for this part.