
The IDT 95V842AFILF is a 1-channel clock PLL with a package quantity of 97 units per rail or tube. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and RoHS compliant. It has a maximum frequency of 333MHz and is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
IDT 95V842AFILF technical specifications.
| Package/Case | SSOP |
| Height | 1.47mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |
