The IDT 95V842AFILFT is a single clock input circuit packaged in a QSOP. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is lead free and has a moisture sensitivity level of 1. It is designed for surface mount applications and has a thickness of 1.47mm.
Checking distributor stock and pricing after the page loads.
IDT 95V842AFILFT technical specifications.
| Package/Case | QSOP |
| Contact Plating | Tin, Matte |
| Height | 1.47mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Frequency | 333MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 1.47mm |
| Width | 3.8mm |
| RoHS | Compliant |