The IDT 95V847AG is a single clock driver with a TSSOP package, operating over a supply voltage range of 2.3 to 2.7V and a temperature range of 0 to 85°C. It has a maximum operating frequency of 233MHz and a supply current of 148mA. The device is not RoHS compliant and contains lead. It is available in a rail or tube packaging with 62 units per package.
Checking distributor stock and pricing after the page loads.
IDT 95V847AG technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 148mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |