
The IDT 95V847AGI is a single-chip voltage regulator with a maximum operating temperature of 85°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The device is packaged in a TSSOP package with a length of 7.8mm and a width of 4.4mm. It is not RoHS compliant and contains lead, with a supply current of 148mA.
Checking distributor stock and pricing after the page loads.
IDT 95V847AGI technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 148mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |