
Zero Delay PLL Clock Driver Single 45MHz to 233MHz 24-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 95V847AGIT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Length | 7.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 148mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Not Compliant |
