
The IDT 95V847AGLF is a single-clock input PLL (Phase-Locked Loop) device packaged in a TSSOP (Thin Shrink Small Outline Package) with a surface mount configuration. It operates within a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device is powered by a supply voltage between 2.3V and 2.7V, with an operating supply current of 148mA. It is available in a packaging quantity of 62 units, packaged in rail or tube formats.
Sign in to ask questions about the IDT 95V847AGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 95V847AGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1mm |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7.8mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 5 |
| Operating Supply Current | 148mA |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 148mA |
| Thickness | 1mm |
| Weight | 0.007478oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 95V847AGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
