The IDT 95V857AGILFT is a single clock buffer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is packaged in a TSSOP package with a length of 12.5mm and a width of 6.1mm. The device is lead-free and has a moisture sensitivity level of 1. It operates at a supply voltage of 2.5V with a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. The device has a maximum supply current of 148mA and a maximum frequency of 233MHz.
Checking distributor stock and pricing after the page loads.
IDT 95V857AGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Supply Current | 148mA |
| Thickness | 1mm |
| Width | 6.1mm |
| RoHS | Compliant |