The IDT 95V857AHLFT is a single clock PLL circuit with a package quantity of 2500 units per reel. It operates within a temperature range of 0°C to 85°C and has a maximum supply voltage of 2.7V. The device is lead-free and RoHS compliant. It measures 7mm in length, 4.5mm in width, and 1mm in thickness. The 95V857AHLFT is designed for surface mount applications and has a maximum frequency of 233MHz.
Checking distributor stock and pricing after the page loads.
IDT 95V857AHLFT technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 170mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |