Zero Delay PLL Clock Driver Single 45MHz to 233MHz 40-Pin VFQFPN EP T/R
Checking distributor stock and pricing after the page loads.
IDT 95V857AKT technical specifications.
| Lead Free | Contains Lead |
| Length | 6mm |
| RoHS Compliant | No |
| Thickness | 900um |
| Width | 6mm |
| RoHS | Not Compliant |