The IDT 95VLP857AHLFT is a single circuit clock buffer with a package type of VFBGA. It operates over a temperature range of 0°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 2.7V and a minimum supply voltage of 2.3V. It can handle a maximum supply current of 150mA and has a maximum frequency of 233MHz. The package dimensions are 7mm in length, 4.5mm in width, and 1mm in thickness.
Checking distributor stock and pricing after the page loads.
IDT 95VLP857AHLFT technical specifications.
| Package/Case | VFBGA |
| Input | LVCMOS |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 233MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Supply Current | 150mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Compliant |