PLL Clock Driver Single 95MHz to 410MHz 28-Pin CABGA Tray
Checking distributor stock and pricing after the page loads.
IDT 97U2A845AHLF technical specifications.
| Package/Case | VFBGA |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 410MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 300mA |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.