The IDT 97U877AH is a single-element component with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a maximum supply voltage of 1.9V and a minimum supply voltage of 1.7V. The component is packaged in a tray with 325 pieces and has a thickness of 1mm and a width of 4.5mm. It is not RoHS compliant and contains lead.
IDT 97U877AH technical specifications.
| Lead Free | Contains Lead |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Number of Elements | 1 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 325 |
| Packaging | Tray |
| RoHS Compliant | No |
| Series | 97U877A |
| Supply Current | 300mA |
| Thickness | 1mm |
| Width | 4.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.