The IDT 97ULP844AH is a single circuit surface mount component with a VFBGA package. It operates over a temperature range of 0 to 70°C and has a maximum frequency of 370MHz. The component is packaged in a tray with 490 units per package. It does not have radiation hardening capabilities and contains lead. The package dimensions are 4.5mm in length, 4mm in width, and 1mm in thickness.
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Input | Clock |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Frequency | 370MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Not CompliantNo |