LOW POWER 5 OUTPUT 1.8V D
Checking distributor stock and pricing after the page loads.
| Package/Case | VFBGA |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Frequency | 370MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |