Clock Drivers & Distribution LOW POWER 1.8V DDR-I
Checking distributor stock and pricing after the page loads.
IDT 97ULP845AHI technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.