IDT 97ULP845AHILFT technical specifications.
| Package/Case | VFBGA |
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Moisture Sensitivity Level | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 97ULP845A |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 97ULP845AHILFT to view detailed technical specifications.
No datasheet is available for this part.