The IDT 97ULP845AHIT is a surface mount component with a VFBGA package, designed to operate within a temperature range of -40°C to 85°C. It is available in quantities of 2500 per reel, packaged in tape and reel format. The component contains lead and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
IDT 97ULP845AHIT technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.