Clock Drivers & Distribution LOW POWER 1.8V DDR-II PLL
Checking distributor stock and pricing after the page loads.
IDT 97ULP845AHLF technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 490 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 97ULP845A |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.