This surface mount component is 4.5mm in length, 4mm in width, and 1mm in thickness. It is lead free and has a moisture sensitivity level of 3. The component is packaged in tape and reel quantities of 2500.
Checking distributor stock and pricing after the page loads.
IDT 97ULP845AHLFT technical specifications.
| Lead Free | Lead Free |
| Length | 4.5mm |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Series | 97ULP845A |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.