IC CLOCK DRIVER 1.8V LP 28-BGA
Checking distributor stock and pricing after the page loads.
IDT 97ULP845AHT technical specifications.
| Package/Case | VFBGA |
| Lead Free | Contains Lead |
| Length | 4.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| PLL | Yes |
| Thickness | 1mm |
| Width | 4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.