
Zero Delay PLL Clock Buffer Single 20-Pin TSSOP T/R
Checking distributor stock and pricing after the page loads.
IDT 9DB102BGILFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9DB102 |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
