
IDT 9DB104BGLF technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 200mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9DB104 |
| Supply Current | 200mA |
| Thickness | 1mm |
| Weight | 0.014215oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB104BGLF to view detailed technical specifications.
No datasheet is available for this part.