The IDT 9DB104BGLFT is a 3.3V clock buffer with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. It operates over a temperature range of 0°C to 70°C and is available in a lead-free TSSOP package. The device is RoHS compliant and features a PLL with a maximum frequency of 220MHz. It is designed for surface mount applications and is packaged in tape and reel quantities of 1000.
IDT 9DB104BGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 220MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.