The IDT 9DB106BGILFT is a single-element device packaged in a lead-free TSSOP package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.465V. The device is RoHS compliant and is available in tape and reel packaging.
IDT 9DB106BGILFT technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 150mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
No datasheet is available for this part.