The IDT 9DB202CFLFT is a single LVDS receiver with a maximum operating frequency of 140MHz. It is packaged in a surface mount SSOP package with a lead-free finish. The device is designed to operate within a temperature range of 0 to 70°C. It is compliant with RoHS regulations and is available in quantities of 1000 per reel.
IDT 9DB202CFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.