The IDT 9DB206CFLF is a surface mount IC with 6 outputs, operating at a supply voltage of 3.3V and a maximum supply current of 112mA. It is packaged in a lead-free SSOP package with a moisture sensitivity level of 1. The IC has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is compliant with RoHS regulations and is available in a rail/Tube packaging with 47 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 6 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 9DB206 |
| Supply Current | 112mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |