The IDT 9DB206CLLF is a high-speed LVDS receiver operating at a maximum frequency of 140MHz. It is designed to work with a supply voltage of 3.3V, with a maximum supply voltage of 3.465V and a minimum supply voltage of 3.135V. The device is packaged in a TSSOP package, with a length of 9.7mm, a width of 4.4mm, and a thickness of 1mm. The IDT 9DB206CLLF is a lead-free device, compliant with RoHS regulations, and is suitable for surface mount applications. It can operate over a temperature range of 0°C to 70°C.
Sign in to ask questions about the IDT 9DB206CLLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9DB206CLLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | LVDS |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 140MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 112mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB206CLLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.