
The IDT 9DB233AGILFT is a single-clock buffer operating at 3.3V with a maximum supply current of 70mA. It is packaged in a TSSOP package with a length of 6.5mm and a width of 4.4mm, and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum frequency of 110MHz and a moisture sensitivity level of 1.
Sign in to ask questions about the IDT 9DB233AGILFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9DB233AGILFT technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 110MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 70mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB233AGILFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
