
The IDT 9DB233AGLFT is a surface mount device with a TSSOP package, measuring 6.5mm in length and 4.4mm in width, and 1mm in thickness. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. This device features a clock input and a PLL, with a maximum operating frequency of 110MHz. It is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the IDT 9DB233AGLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9DB233AGLFT technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | Clock |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Frequency | 110MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB233AGLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.