The IDT 9DB306BLILFT is a single LVDS receiver with a maximum operating frequency of 140MHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is supplied with a 3.3V operating voltage and is packaged in a TSSOP package, suitable for surface mount applications. The 9DB306BLILFT is available in tape and reel packaging.
IDT 9DB306BLILFT technical specifications.
| Package/Case | TSSOP |
| Input | LVDS |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.