The IDT 9DB401BFLFT is a 3.3V HCSL to LVDS transceiver in a 16-pin SSOP package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. The device has a maximum operating frequency of 333.33MHz and is lead free. It is available in a tape and reel packaging with 1000 units per package.
IDT 9DB401BFLFT technical specifications.
| Package/Case | SSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 333.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
No datasheet is available for this part.