The IDT 9DB401BGLF is a single circuit component with a TSSOP package, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The component is lead free and RoHS compliant, with a moisture sensitivity level of 1. It has a maximum frequency of 333.33MHz and a supply current of 200mA.
Sign in to ask questions about the IDT 9DB401BGLF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9DB401BGLF technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 9.7mm |
| Max Frequency | 333.33MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB401BGLF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.