The IDT 9DB401CFLFT is a single circuit component with a lead-free SSOP package, designed for surface mount applications. It operates within a temperature range of 0°C to 70°C and has a maximum supply voltage of 3.465V. The component features a high-speed HCSL input and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 1000 units.
Sign in to ask questions about the IDT 9DB401CFLFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
IDT 9DB401CFLFT technical specifications.
| Package/Case | SSOP |
| Input | HCSL |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 200mA |
| Thickness | 1.73mm |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for IDT 9DB401CFLFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.